346-082-541-807

Heilind Number:EDA346-082-541-807
Manufacturer:EDAC
Manufacturer Number:346-082-541-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-082-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-541-807

Detailed Description

Enhance your circuit board connectivity with these dual-row Card Edge Connectors. Designed for seamless integration, they feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester for optimal safety. With Copper Alloy contacts, they ensure reliable performance, even in demanding environments. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 82 positions offer ample connectivity options. Suitable for straight mounting, these connectors provide secure and stable attachment. Operating within a wide temperature range of -40 to 105 °C, they guarantee consistent functionality. Upgrade your electronic assemblies with these essential connectors.