M83723/86A20398 L/C

Heilind Number:EDA346-082-541-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A20398 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A20398 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-541-808

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they boast a 3 A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts, featuring a pitch of .125 inches and row spacing of .2 inches, they ensure secure and efficient board-to-board connections. Offering 82 positions in total, these connectors are perfect for seamlessly integrating multiple components. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in their reliability for seamless signal transmission in your projects.