M83723/86A20399 L/C

Heilind Number:EDA346-082-541-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A20399 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A20399 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-541-812

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double-row configuration and a total of 82 positions, they offer ample connectivity options for your PCB boards. The contact material, made of Copper Alloy, ensures reliable and efficient transmission. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a variety of applications. Their .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation and secure attachment. Upgrade your device's connectivity with these high-quality Card Edge Connectors.