M83723/86A20416 L/C

Heilind Number:EDA346-082-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A20416 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A20416 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-555-201

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, they provide reliable power transmission for a wide range of applications. Boasting a dual-row design, they offer ample connectivity with 82 positions. The Copper Alloy contacts, with a pitch of .125 in and row spacing of .2 in, guarantee efficient signal transfer. Perfect for straight mounting orientation, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Trust in their quality and precision for your connectivity needs.