346-082-555-202

Heilind Number:EDA346-082-555-202
Manufacturer:EDAC
Manufacturer Number:346-082-555-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-082-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-555-202

Detailed Description

Elevate your PCB connectivity with these high-performance Card Edge Connectors in striking green. Designed for seamless integration, they boast a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power delivery at an amperage of 3 A. With two rows and a pitch of .125 inches, these connectors offer a total of 82 positions for efficient data transfer. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them ideal for various industrial applications. Upgrade your setup with these essential components in the Connectors category.