M83723/86A2041N L/C

Heilind Number:EDA346-082-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A2041N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A2041N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-555-207

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed with precision and reliability in mind, these connectors feature a vibrant Green color and boast a robust housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, they ensure efficient power transmission. The two-row layout with 82 positions offers ample connectivity options, while the Copper Alloy contacts guarantee optimal signal integrity. The .125-inch pitch and .2-inch row spacing allow for easy integration, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications. Upgrade your setup with these essential components and experience seamless PCB connectivity.