M83723/86A22126 L/C

Heilind Number:EDA346-082-555-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A22126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A22126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-555-212

Detailed Description

Enhance connectivity in your circuit boards with these high-performance Card Edge Connectors. Featuring a vibrant green color, they offer not just visual appeal but also reliable functionality. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and sturdy Copper Alloy contact material, these connectors ensure longevity and secure connections. The dual-row design with a pitch of .125 inches and row spacing of .2 inches provides ample room for integration, offering 82 positions for versatile connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications in various industries, ensuring consistent performance. Upgrade your PCB setup with these essential components that guarantee efficient signal transmission and seamless board-to-board connections.