M83723/86A22127 L/C

Heilind Number:EDA346-082-555-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A22127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A22127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-555-258

Detailed Description

Enhance your circuit board connections with our Card Edge Connectors. Designed for reliable performance, these connectors feature a vibrant green color and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage rating, they ensure efficient power transmission. The copper alloy contact material guarantees secure signal conductivity. Offering 82 positions across 2 rows, these connectors have a .125-inch pitch and .2-inch row spacing, facilitating easy installation. Suitable for a wide range of applications, they operate smoothly in temperatures ranging from -40 to 105°C. Trust in our high-quality connectors to optimize your PCB connections.