M83723/86A22128 L/C

Heilind Number:EDA346-082-555-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A22128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A22128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-555-802

Detailed Description

Enhance connectivity in your devices with these Card Edge Connectors. Designed with precision and reliability in mind, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring optimal performance. With a pitch of .125 inches and 82 positions spread across 2 rows, they offer seamless integration on your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, they are perfect for various applications. The green color adds a touch of vibrancy, while the straight mount orientation simplifies installation. Upgrade your connectivity solutions with these high-quality connectors, a must-have in any electronics toolbox.