M83723/86A22129 L/C

Heilind Number:EDA346-082-555-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A22129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A22129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-555-803

Detailed Description

Enhance your PCB connections with our durable Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a 3 A amperage capacity and Copper Alloy contact material, they guarantee efficient power transmission. The double-row design, with a pitch of .125 inches and row spacing of .2 inches, accommodates a total of 82 positions for versatile connectivity options. Suitable for straight mounting orientation, these connectors operate flawlessly in temperatures ranging from -40 to 105°C, making them essential components for your electronic projects. Explore our range of connectors today and elevate your PCB assembly experience.