M83723/86A2212N L/C

Heilind Number:EDA346-082-555-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A2212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A2212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-555-804

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors boast a 3A amperage, making them ideal for power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in any application. With two rows and a total of 82 positions, these connectors offer ample connectivity options. The Copper Alloy contact material guarantees reliable signal transmission, while the .125 inch pitch and .2 inch row spacing facilitate easy installation. Their straight mount orientation allows for seamless integration onto your board. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are perfect for various environments and industries. Trust in our high-quality connectors for superior performance and durability in your projects.