M83723/86A22196 L/C

Heilind Number:EDA346-082-555-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A22196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A22196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-555-808

Detailed Description

Enhance connectivity within your PCB assembly with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a 3A amperage rating and contact material crafted from Copper Alloy, they guarantee seamless power transmission. The connectors boast a dual-row configuration with 82 positions and a pitch of .125 inches, facilitating efficient signal transfer. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Trust in our high-quality connectors to streamline your board-to-board connections with precision and ease.