M83723/86A22197 L/C

Heilind Number:EDA346-082-555-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A22197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A22197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-555-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any environment. With two rows of copper alloy contacts, each with a pitch of .125 inches and a spacing of .2 inches, they offer seamless integration for 82 positions. Their straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C guarantees functionality in a variety of conditions. Upgrade your setup with these high-quality connectors, perfect for a wide range of applications.