346-082-555-858

Heilind Number:EDA346-082-555-858
Manufacturer:EDAC
Manufacturer Number:346-082-555-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-082-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-555-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts and a .125-inch pitch, they offer precision and reliability in your circuit board assembly. The 82-position layout, with a row spacing of .2 inches, ensures seamless integration for your electronic components. Engineered for versatility, these connectors have a straight mount orientation and can operate flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.