M83723/86A22326 L/C

Heilind Number:EDA346-082-556-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A22326 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A22326 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-556-203

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors. Designed for optimal performance, they feature a vibrant Green color and are crafted from UL 94V-0 Thermoplastic Polyester housing material. With two rows of Copper Alloy contacts, they offer a reliable amperage of 3 A, suitable for various electronic applications. The .125-inch pitch and .2-inch row spacing ensure precise alignment on your board, while the 82 positions allow for extensive connectivity options. Engineered for versatility, these connectors support straight mounting orientation and can withstand harsh operating conditions, with a temperature range of -40 to 105°C. Upgrade your setup with these high-quality connectors, essential for efficient signal transmission in your electronic projects.