346-082-556-204

Heilind Number:EDA346-082-556-204
Manufacturer:EDAC
Manufacturer Number:346-082-556-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-082-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-556-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Featuring a sleek green design, these connectors offer reliable performance with a maximum amperage of 3A. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and efficient signal transmission. With two rows and 82 positions, they provide ample connectivity options for your PCB layouts. The .125-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Elevate your electronic projects with our premium Card Edge Connectors.