346-082-556-212

Heilind Number:EDA346-082-556-212
Manufacturer:EDAC
Manufacturer Number:346-082-556-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-082-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-556-212

Detailed Description

Enhance your PCB connectivity with these efficient Card Edge Connectors in a sleek green hue. Designed for optimal performance, they offer a durable housing made of UL 94V-0 Thermoplastic Polyester and feature Copper Alloy contacts for reliable conductivity. With two rows and a total of 82 positions, they provide ample space for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a versatile and essential component for your electronic projects.