M83723/86A22556 L/C

Heilind Number:EDA346-082-556-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A22556 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A22556 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-556-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing material for enhanced durability. With a 3 A amperage rating, they ensure reliable power transmission, while the Copper Alloy contact material guarantees optimal conductivity. The double-row design with a pitch of .125 inches and row spacing of .2 inches accommodates 82 positions, offering ample connectivity options. Perfect for board-to-board applications, these connectors are mounted straight for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they ensure consistent performance even in harsh environments. Upgrade your electronic devices with these high-quality connectors for seamless and efficient operation.