346-082-556-804

Heilind Number:EDA346-082-556-804
Manufacturer:EDAC
Manufacturer Number:346-082-556-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-082-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-556-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a dual-row configuration and a total of 82 positions, they offer ample connectivity options for your circuit board. The contact material, made of Copper Alloy, ensures reliable and efficient transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors guarantee precise alignment and secure attachment. Suitable for a wide range of applications, they have an operating temperature range of -40 to 105 °C. Choose these Card Edge Connectors for superior board-to-board connectivity in various electronic systems.