M83723/86A2255N L/C

Heilind Number:EDA346-082-556-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A2255N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A2255N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-556-808

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connectors. Featuring a vibrant green hue, these connectors boast a robust design with a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any application. With two rows of copper alloy contacts, each spaced precisely at .125 inches pitch and .2 inches row spacing, they provide seamless integration for up to 82 positions. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees durability in diverse environments. Upgrade your PCB setup with these high-quality connectors, a must-have in the world of electronics.