M83723/86A2255Y L/C

Heilind Number:EDA346-082-556-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A2255Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A2255Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-556-812

Detailed Description

Discover the essential connectivity solution with our Card Edge Connectors, designed for seamless integration in your PCB assemblies. Featuring a vibrant green hue, these connectors not only offer visual appeal but also boast high performance, with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. The dual-row design, with a total of 82 positions, ensures ample connectivity options, while the Copper Alloy contact material and .125-inch pitch deliver reliable signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, these connectors are suitable for diverse applications in various industries. Explore the full range of features and benefits of our Card Edge Connectors, a must-have in your inventory of electronic components.