M83723/86A24196 L/C

Heilind Number:EDA346-082-556-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A24196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A24196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-556-858

Detailed Description

Elevate your PCB connectivity with these sleek Card Edge Connectors in a striking green hue. Designed for precision and durability, they feature a double-row layout with 82 positions for seamless integration. The UL 94V-0 Thermoplastic Polyester housing, paired with Copper Alloy contacts, ensures reliable performance even in challenging environments. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer efficient signal transmission. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in their quality for seamless board-to-board connections in your electronic projects.