| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/86A24198 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-082-558-201 |
M83723/86A24198 L/C
| Heilind Number: | EDA346-082-558-201 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/86A24198 L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connectors in a striking green hue. Designed for high performance, these connectors feature a 3 A amperage capacity and are constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts and a .125-inch pitch, they offer 82 positions for seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for a variety of industrial applications. Trust in our quality connectors to ensure reliable and efficient data transmission in your electronic devices.

