346-082-558-202

Heilind Number:EDA346-082-558-202
Manufacturer:EDAC
Manufacturer Number:346-082-558-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-082-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-558-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With a robust amperage rating of 3A and copper alloy contact material, they ensure reliable power transmission. The two rows of 82 positions offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Ideal for right-angle mounting, these connectors are suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, they guarantee optimal performance even in challenging environments. Explore our range of connectors to streamline your PCB connections efficiently.