M83723/86A2419N L/C

Heilind Number:EDA346-082-558-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A2419N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A2419N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-558-203

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row configuration, they offer seamless integration and optimal signal transmission. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating at an amperage of 3 A, these connectors are suitable for a wide range of applications. With a pitch of .125 inches and row spacing of .2 inches, they provide precise and secure connections. Boasting 82 positions, they offer ample room for your PCB needs. The right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Upgrade your PCB setup with these top-of-the-line Card Edge Connectors.