M83723/86A2419Y L/C

Heilind Number:EDA346-082-558-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A2419Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A2419Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-558-204

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration on printed circuit boards, these connectors feature a vibrant green color for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance even in demanding environments. The two-row configuration and copper alloy contact material provide efficient power transmission, rated at 3 A. With a pitch of .125 inches and 82 positions, they offer ample connectivity options. Their right-angle mount orientation and wide operating temperature range from -40 to 105°C further enhance versatility. Trust in our high-quality connectors to streamline your PCB assembly process effectively.