M83723/86A24436 L/C

Heilind Number:EDA346-082-558-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A24436 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A24436 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-558-207

Detailed Description

Enhance connectivity in your electronic systems with these Card Edge Connectors. Designed with durability in mind, they feature a housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of Copper Alloy, ensuring reliable performance. With a compact form factor and a right-angle mount orientation, they offer seamless integration onto PCBs. Boasting a total of 82 positions across two rows, these connectors facilitate efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, they are suitable for diverse applications. Upgrade your setup with these high-quality connectors for enhanced functionality and performance.