346-082-558-208

Heilind Number:EDA346-082-558-208
Manufacturer:EDAC
Manufacturer Number:346-082-558-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-082-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-558-208

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration and durability, they feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage capacity, they provide reliable power transmission. The two rows of Copper Alloy contacts, each with 82 positions, ensure efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Their right-angle mount orientation and .125-inch pitch make for easy installation, while the .2-inch row spacing allows for optimal PCB layout. Upgrade your system with these essential components, a must-have in any professional setup.