M83723/86A24438 L/C

Heilind Number:EDA346-082-558-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A24438 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A24438 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-558-212

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors, designed for optimal performance and durability. Crafted with a UL 94V-0 Thermoplastic Polyester housing, these connectors ensure safe and reliable operation. The copper alloy contact material, with a pitch of .125 in, guarantees efficient power transmission. With two rows and 82 positions, they offer ample connectivity options. Perfect for tight spaces, the right-angle mount orientation allows for seamless integration. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are essential for any electronic setup. Trust in our high-quality connectors to streamline your board-to-board connections.