M83723/86A24439 L/C

Heilind Number:EDA346-082-558-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A24439 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A24439 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-558-258

Detailed Description

Enhance your PCB connections with our innovative Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing. With a 3A amperage capacity, they ensure reliable power transmission. The copper alloy contact material guarantees excellent conductivity, while the dual-row design with 82 positions allows for versatile connectivity. Perfect for space-saving applications, these connectors have a .125-inch pitch and .2-inch row spacing. Their right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105°C, they are suitable for various environments. Upgrade your setup with these high-quality connectors, a must-have in any electronic project.