M83723/86A2443N L/C

Heilind Number:EDA346-082-558-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A2443N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A2443N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-558-802

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a current rating of 3 A, they offer reliable power transmission in any application. The two-row design with a total of 82 positions allows for versatile connectivity on your board. Crafted with precision, the contact material is a copper alloy, guaranteeing excellent conductivity. The .125-inch pitch and .2-inch row spacing make for easy installation, perfect for space-constrained environments. With a right-angle mount orientation and an operating temperature range of -40 to 105 °C, these connectors provide flexibility and stability in diverse operating conditions. Elevate your connectivity solutions with these Card Edge Connectors.