M83723/86A2443Y L/C

Heilind Number:EDA346-082-558-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A2443Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A2443Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-558-803

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a sleek Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable power transmission at an amperage of 3 A. With 82 positions spread across 2 rows, they offer ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing optimize PCB layout. Designed for easy integration, these connectors boast a Right Angle mount orientation and can operate seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your electronic assemblies with these essential components.