M83723/86A24577 L/C

Heilind Number:EDA346-082-558-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A24577 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A24577 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-558-807

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for precision and durability, these connectors boast a 3A amperage rating, making them suitable for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, they guarantee reliable and efficient signal transmission. With two rows and 82 positions, they offer ample connectivity options for your projects. The .125-inch pitch and .2-inch row spacing ensure a secure fit, while the right-angle mount orientation allows for flexible installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of environments. Upgrade your connectivity solutions with these essential components.