M83723/86A24578 L/C

Heilind Number:EDA346-082-558-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A24578 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A24578 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-558-808

Detailed Description

Enhance connectivity on your printed circuit boards with these Card Edge Connectors. Designed for seamless integration, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a dual-row configuration and a total of 82 positions, these connectors ensure efficient power and signal transmission. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Suitable for right-angle mounting, they can withstand harsh environments with an operating temperature range of -40 to 105 °C. Perfect for various applications, these connectors are a must-have in your PCB assembly toolkit.