M83723/86A24579 L/C

Heilind Number:EDA346-082-558-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A24579 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A24579 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-558-812

Detailed Description

Enhance your PCB connections with our premium Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant Green color and feature a durable housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, they ensure reliable power transmission. The two rows of Copper Alloy contacts, with a pitch of .125 in and row spacing of .2 in, provide secure and efficient connectivity. Offering 82 positions, they accommodate multiple connections with ease. Their Right Angle mount orientation allows for convenient installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various electronic applications. Trust in their quality and performance for seamless board-to-board connections.