346-082-559-207

Heilind Number:EDA346-082-559-207
Manufacturer:EDAC
Manufacturer Number:346-082-559-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-082-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-559-207

Detailed Description

Upgrade your connectivity with our Card Edge Connectors, designed for seamless integration in your PCB setups. With a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing material, these connectors not only offer a reliable connection but also add a pop of color to your assembly. Featuring two rows and a total of 82 positions, they provide ample room for your connections. The Copper Alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing make for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are built to withstand harsh environments. The right-angle mount orientation adds versatility to their usage. Ideal for applications in various industries, from electronics to telecommunications, these connectors are a crucial component for your connectivity needs. Elevate your PCB designs with our high-quality Card Edge Connectors.