M83723/86A2461Y L/C

Heilind Number:EDA346-082-559-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A2461Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A2461Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-559-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for efficiency, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3 A amperage, they provide reliable power transmission. The copper alloy contact material ensures optimal conductivity, while the 2-row design with 82 positions offers ample connectivity options. Boasting a .125-inch pitch and .2-inch row spacing, they facilitate secure PCB connections. Their right-angle mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Explore seamless integration with our high-quality Card Edge Connectors.