M83723/86G8026 L/C

Heilind Number:EDA346-082-559-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G8026 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G8026 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-559-212

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also offer exceptional functionality. With a current rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The double-row design, with 82 positions in total, allows for efficient and seamless board-to-board connections. Made of Copper Alloy, the contacts provide excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is ensured. The right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications, making them an essential component for your electronic projects. Explore our full range of connectors for more options to suit your needs.