M83723/86G8036 L/C

Heilind Number:EDA346-082-559-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G8036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G8036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-559-807

Detailed Description

Enhance connectivity within your electronic systems with our efficient Card Edge Connectors. Designed for optimal performance, these connectors boast a vibrant green color and are constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and reliability. With a current rating of 3A, they provide seamless power transmission. Featuring two rows and a total of 82 positions, these connectors offer ample space for your PCB connections. The Copper Alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With a right-angle mount orientation, they fit snugly onto your circuit boards. Operating flawlessly in a temperature range of -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our high-quality products to streamline your connectivity needs.