M83723/86G8037 L/C

Heilind Number:EDA346-082-559-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G8037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G8037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-559-808

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, featuring a vibrant Green color for easy identification. With a sturdy UL 94V-0 Thermoplastic Polyester housing, these connectors ensure durability and safety in operation. Boasting a 3 A amperage and constructed with high-quality Copper Alloy contacts, they guarantee reliable power transmission. The dual-row design with 82 positions allows for efficient data transfer, while the .125-inch pitch and .2-inch row spacing offer seamless connectivity. Perfect for space-saving installations, these connectors are designed for right-angle mounting on your boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in various industries. Upgrade your systems with these essential components for optimal performance and connectivity.