346-082-559-812

Heilind Number:EDA346-082-559-812
Manufacturer:EDAC
Manufacturer Number:346-082-559-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-082-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-559-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a double-row configuration and a total of 82 positions, they offer ample flexibility for your circuitry needs. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right angle mounting, these connectors can withstand temperatures ranging from -40 to 105 °C, making them ideal for a variety of applications in the electronics industry. Trust in our connectors to deliver optimal performance and longevity in your PCB assemblies.