M83723/86G8986 L/C

Heilind Number:EDA346-082-560-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G8986 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G8986 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-560-201

Detailed Description

Enhance your circuit connections with our high-performance Card Edge Connectors. In a sleek green color, these connectors ensure reliable power transfer with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Featuring two rows of copper alloy contacts and a pitch of .125 inches, they offer efficient signal transmission. With a total of 82 positions, they cater to diverse connectivity needs. Designed for seamless integration, they boast a right-angle mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding environments. Elevate your PCB connections with this essential component.