M83723/86G8988 L/C

Heilind Number:EDA346-082-560-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G8988 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G8988 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-560-203

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for optimal performance in electronic assemblies. Featuring a vibrant green color, they offer not just functionality but also visual appeal. With a durable housing material of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, these connectors ensure reliable power and signal transmission. The dual-row design with 82 positions allows for efficient board-to-board connections, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications in various industries. Choose these connectors for seamless and secure interconnections in your electronic projects.