M83723/86G10028 L/C

Heilind Number:EDA346-082-560-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G10028 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G10028 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-560-258

Detailed Description

Enhance connectivity in your electronic assemblies with our Card Edge Connectors, designed for seamless integration on PCBs. Boasting a vibrant Green color, these connectors feature a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of Copper Alloy contacts, each offering a current rating of 3 A, you can achieve efficient power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise positioning on your board, while the 82 positions cater to versatile connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Trust in our high-quality components to streamline your assembly processes and optimize performance.