M83723/86G10029 L/C

Heilind Number:EDA346-082-560-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G10029 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G10029 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-560-802

Detailed Description

Enhance connectivity in your PCB projects with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a reliable copper alloy contact material, they ensure secure and efficient transmission with a current rating of 3 A. The double-row design, with a total of 82 positions and a pitch of .125 inches, allows for versatile and precise connections. Along with a straight mount orientation, they offer easy installation and compatibility. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various applications, making them a must-have in your connector arsenal. Stay connected with confidence using our Card Edge Connectors.