346-082-560-804

Heilind Number:EDA346-082-560-804
Manufacturer:EDAC
Manufacturer Number:346-082-560-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-082-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-560-804

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, these connectors ensure reliable performance even in demanding environments. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transmission. Featuring two rows and 82 positions with a .125-inch pitch and .2-inch row spacing, they facilitate precise board-to-board connections. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Trust in our high-quality connectors to streamline your electronic assemblies.