M83723/86G10056 L/C

Heilind Number:EDA346-082-560-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G10056 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G10056 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-560-807

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in diverse environments. With two rows and a total of 82 positions, they offer ample connectivity options for your applications. Crafted with precision, the copper alloy contacts guarantee efficient signal transmission. The .125-inch pitch and .2-inch row spacing facilitate easy installation on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial settings. Trust in our high-quality connectors to optimize your PCB connectivity solutions.