M83723/86G10057 L/C

Heilind Number:EDA346-082-560-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G10057 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G10057 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-560-808

Detailed Description

Elevate your PCB connections with our durable and efficient Card Edge Connectors. Designed with precision and reliability in mind, these connectors feature a vibrant green hue and are crafted from UL 94V-0 Thermoplastic Polyester for enhanced safety. With a dual-row layout and a total of 82 positions, they offer ample connectivity options for your devices. The copper alloy contact material ensures excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for a wide range of applications, these connectors have an operating temperature range of -40 to 105°C, making them ideal for various environments. Choose these Card Edge Connectors for top-notch performance in your projects.