346-082-560-812

Heilind Number:EDA346-082-560-812
Manufacturer:EDAC
Manufacturer Number:346-082-560-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-082-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-560-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Engineered for reliable performance, these connectors feature a double-row design with 82 positions, ideal for high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and conductivity. With a 3A amperage rating and operating temperature range of -40 to 105°C, they guarantee stable power transmission even in harsh environments. The .125-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation offers versatility in installation. Elevate your connectivity solutions with these dependable Card Edge Connectors.