M83723/86G10059 L/C

Heilind Number:EDA346-082-560-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G10059 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G10059 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-560-858

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a high amperage rating of 3A, they provide efficient power transmission. The copper alloy contact material guarantees excellent conductivity, while the double-row configuration with a pitch of .125 inches and row spacing of .2 inches offers optimal signal transmission. Boasting 82 positions, they cater to a wide range of connection needs. Their straight mount orientation facilitates easy installation onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any PCB assembly project. Explore our selection of Board To Board PCB Connectors for even more versatile connectivity solutions.